
Surface mount Zener diode featuring a 200V working voltage and 6% tolerance. This silicon diode, housed in an SMA package, offers a maximum power dissipation of 3W and operates across a temperature range of -65°C to 150°C. It includes tin, matte contact plating and is RoHS compliant.
Vishay BZG03C200TR technical specifications.
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 2.2mm |
| Impedance | 500R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage | 200V |
| Voltage Tolerance | 6% |
| Width | 2.8mm |
| Working Voltage | 200V |
| Zener Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZG03C200TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
