Vishay BZG03C27TR technical specifications.
| Package/Case | DO-214AC |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 2.2mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| Voltage Tolerance | 5% |
| Width | 2.8mm |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZG03C27TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
