Vishay BZG03C51TR3 technical specifications.
| Package/Case | DO-214AC |
| Height | 2.3mm |
| Impedance | 60R |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 6% |
| Width | 2.8mm |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZG03C51TR3 to view detailed technical specifications.
No datasheet is available for this part.
