Vishay BZG03C82TR technical specifications.
| Package/Case | DO-214AC |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.087inch |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Width | 0.11inch |
| Working Voltage | 82V |
| Zener Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZG03C82TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
