
Automotive-grade, AEC-Q101 qualified transient voltage suppressor diode, designed for surface mount installation in a DO-214AC package. Features a 30V reverse standoff voltage, 34V minimum breakdown voltage, and 50.1V clamping voltage. Offers 300W peak pulse power dissipation and 6A peak pulse current handling. Operates across a wide temperature range from -65°C to 150°C, with low leakage current of 5nA. This single-element, unidirectional channel device is supplied on tape and reel.
Vishay BZG04-30TR technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 50.1V |
| Contact Plating | Tin |
| Diode Type | ZENER |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5nA |
| Min Breakdown Voltage | 34V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 300W |
| Power Dissipation | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 34V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, BZG04 |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZG04-30TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.