The BZG04-62-M3-18 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 62 volts and a maximum non-repetitive peak reverse power dissipation of 300 watts. The diode is packaged in a DO-214AC package type, a 2-terminal device with dual terminal positions. The device is suitable for use in applications requiring transient voltage suppression.
Vishay BZG04-62-M3-18 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 62 |
| Breakdown Voltage-Min | 70 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Power Dissipation-Max | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay BZG04-62-M3-18 to view detailed technical specifications.
No datasheet is available for this part.