Vishay BZM55B12-TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 20R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 2% |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZM55B12-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.