Vishay BZM55B3V9-TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Silver |
| Diode Type | ZENER |
| ESD Protection | No |
| Impedance | 90R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 2% |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZM55B3V9-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.