Vishay BZM55C10-TR technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 200mA |
| Height | 1.2mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 7.5V |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Working Voltage | 10V |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZM55C10-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
