
The BZM55C6V2-TR3 is a surface mount zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a voltage tolerance of 6%. The diode is packaged in a SMD/SMT package type and is available in quantities of 10,000 per reel. The device is RoHS compliant and has a maximum reverse leakage current of 100nA.
Vishay BZM55C6V2-TR3 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZM55C6V2-TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
