
The BZM55C9V1-TR is a surface mount zener diode from Vishay with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a voltage tolerance of 6%. The diode is packaged in a tape and reel format with 12500 units per package. It is RoHS compliant and part of the Automotive, AEC-Q101 series.
Vishay BZM55C9V1-TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 6% |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZM55C9V1-TR to view detailed technical specifications.
No datasheet is available for this part.
