Vishay BZT03C10-TRLEAD-FREE technical specifications.
| Diode Type | ZENER |
| Forward Current | 500mA |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 3.25W |
| Outside Diameter | 3.81mm |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Termination | Axial |
| Tolerance | 5% |
| Zener Current | 50mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT03C10-TRLEAD-FREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
