Vishay BZT03C12 technical specifications.
| Package/Case | SOD |
| Max Power Dissipation | 3.25W |
| Power Dissipation | 3.25W |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT03C12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.