
220V Zener Diode, 3.25W power dissipation, featuring a 6% voltage tolerance and 750 Ohm impedance. This through-hole component operates within a temperature range of -65°C to 175°C, with a minimum breakdown voltage of 208V. It offers a peak pulse power of 600W and a peak pulse current of 1A, with a maximum reverse leakage current of 1uA. Contact plating includes Tin and Silver, and the component is RoHS compliant.
Vishay BZT03C220-TR technical specifications.
| Contact Plating | Tin, Silver |
| Diode Type | ZENER |
| ESD Protection | No |
| Impedance | 750R |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 208V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.25W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 600W |
| Power Dissipation | 1.3W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Working Voltage | 220V |
| Zener Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT03C220-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.