Vishay BZT03C24 technical specifications.
| Height | 3.6mm |
| Impedance | 15R |
| Length | 4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.25W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 3.6mm |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT03C24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.