The BZT03C24-TAP is a single Zener diode with a breakdown voltage of 22.8V and a voltage tolerance of 6%. It has a maximum operating temperature of 175°C and a maximum power dissipation of 1.3W. The diode is available in a through-hole package and is RoHS compliant.
Vishay BZT03C24-TAP technical specifications.
| Contact Plating | Tin, Silver |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| ESD Protection | No |
| Impedance | 15R |
| Length | 4mm |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.9A |
| Peak Pulse Power | 600W |
| Power Dissipation | 1.3W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT03C24-TAP to view detailed technical specifications.
No datasheet is available for this part.