Vishay BZT03C270-TAP technical specifications.
| Contact Plating | Tin, Silver |
| Diode Type | ZENER |
| ESD Protection | No |
| Impedance | 1kR |
| Min Breakdown Voltage | 251V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800mA |
| Peak Pulse Power | 600W |
| Power Dissipation | 1.3W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 220V |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT03C270-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
