30V Zener Diode, 1.3W Power Dissipation, 600W Peak Pulse Power, 5% Voltage Tolerance. Features 15 Ohm impedance, 1uA max reverse leakage current, and a wide operating temperature range of -65°C to 175°C. Through-hole mount with tin/silver contact plating. RoHS compliant and lead-free.
Vishay BZT03C30-TAP technical specifications.
| Contact Plating | Tin, Silver |
| Diode Type | ZENER |
| ESD Protection | No |
| Impedance | 15R |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 28V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Power Dissipation | 1.3W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Working Voltage | 30V |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT03C30-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.