Vishay BZT03C300-TAP technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 280V |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 720mA |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 240V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT03C300-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.