
The BZT03C33-TRLEAD-FREE is a single Zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 3.25W. It has a Zener voltage of 33V and a Zener current of 25mA. The diode is packaged in a tape and reel format with an axial termination. It can handle a forward current of 500mA and has a tolerance of 5%.
Vishay BZT03C33-TRLEAD-FREE technical specifications.
| Diode Type | ZENER |
| Forward Current | 500mA |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 3.25W |
| Outside Diameter | 3.81mm |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Termination | Axial |
| Tolerance | 5% |
| Zener Current | 25mA |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT03C33-TRLEAD-FREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
