Vishay BZT03C36 technical specifications.
| Height | 3.6mm |
| Length | 4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1A |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 3.6mm |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT03C36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.