Through-hole Zener diode with a 43V Zener voltage and 6% tolerance. Features 600W peak pulse power, 1.3W power dissipation, and 4.9A peak pulse current. Operates across a -65°C to 175°C temperature range with 1uA max reverse leakage current. Contact plating is tin/silver, and it is RoHS compliant.
Vishay BZT03C43-TAP technical specifications.
| Contact Plating | Tin, Silver |
| Diode Type | ZENER |
| ESD Protection | No |
| Height | 3.6mm |
| Impedance | 45R |
| Length | 4mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 600W |
| Power Dissipation | 1.3W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 5% |
| Width | 3.6mm |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT03C43-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.