Vishay BZT03C47 technical specifications.
| Package/Case | SOD |
| Height | 3.6mm |
| Length | 4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1A |
| Mount | Through Hole |
| Power Dissipation | 3.25W |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Width | 3.6mm |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT03C47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.