Vishay BZT03C68 technical specifications.
| Package/Case | SOD |
| Power Dissipation | 3.25W |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Zener Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT03C68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.