Vishay BZT03D13-TAP technical specifications.
| Diode Type | ZENER |
| Impedance | 10R |
| Min Breakdown Voltage | 11.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.9A |
| Peak Pulse Power | 600W |
| Power Dissipation | 1.3W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 10.6V |
| RoHS Compliant | Yes |
| Voltage Tolerance | 10% |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT03D13-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.