The BZT52-B4V7 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.41W. It features a 2-pin package type of R-PDSO-G2. This diode is suitable for applications requiring a reliable and efficient zener diode solution.
Vishay BZT52-B4V7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.41 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BZT52-B4V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.