Vishay BZT52B2V4-V-GS08 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 85R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52B2V4-V-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.