Vishay BZT52B3V0-E3-18 technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.000363oz |
| Zener Current | 118mA |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52B3V0-E3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.