The BZT52B3V9-E3-18 is a surface mount zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 410mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOD-123-2 case and is available in quantities of 10,000 per reel. The BZT52B3V9-E3-18 is RoHS compliant and suitable for use in a variety of applications.
Vishay BZT52B3V9-E3-18 technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.000363oz |
| Zener Current | 92mA |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52B3V9-E3-18 to view detailed technical specifications.
No datasheet is available for this part.
