
The BZT52B51-E3-18 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 410mW and a maximum reverse leakage current of 100nA. The diode is RoHS compliant and available in a tape and reel packaging with 10,000 units per package. The device has a zener voltage of 51V and a zener current of 6mA. It features an impedance of 70R.
Vishay BZT52B51-E3-18 technical specifications.
| Impedance | 70R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Current | 6mA |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52B51-E3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.