The BZT52C10-V-GS08 is a surface mount zener diode from Vishay with a working voltage of 10V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum operating temperature range of -65°C to 150°C. The diode is lead free and RoHS compliant. It has an impedance of 15R and a maximum reverse leakage current of 100nA.
Vishay BZT52C10-V-GS08 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Working Voltage | 10V |
| Zener Current | 33mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52C10-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.