Vishay BZT52C15-V-G-08 technical specifications.
| Package/Case | SOD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 14.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52C15-V-G-08 to view detailed technical specifications.
No datasheet is available for this part.