Vishay BZT52C15-V-GS08 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.35mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| Voltage Tolerance | 6% |
| Width | 1.7mm |
| Working Voltage | 15V |
| Zener Current | 23mA |
| Zener Voltage | 14.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52C15-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.