Vishay BZT52C22-V-GS18 technical specifications.
| Impedance | 55R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Zener Current | 16mA |
| Zener Voltage | 22.05V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52C22-V-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
