
The BZT52C27-E3-18 Zener diode from Vishay features a Zener voltage of 27V with a tolerance of 5%. It has a maximum power dissipation of 410mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOD-123-2 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Vishay BZT52C27-E3-18 technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000363oz |
| Zener Current | 12mA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52C27-E3-18 to view detailed technical specifications.
No datasheet is available for this part.