
The BZT52C5V1-HE3-08 is a surface mount zener diode from Vishay with a zener voltage of 5.1V and a maximum zener current of 67mA. It has a maximum power dissipation of 410mW and an operating temperature range of -55°C to 150°C. This diode is RoHS compliant and meets AEC-Q101 standards for automotive applications. It is available in a 3000 piece tape and reel packaging.
Vishay BZT52C5V1-HE3-08 technical specifications.
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 67mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52C5V1-HE3-08 to view detailed technical specifications.
No datasheet is available for this part.
