
The Vishay BZT52C75-HE3-08 is a surface mount zener diode with a zener voltage of 75V and a power dissipation of 410mW. It has an impedance of 250R and a maximum reverse leakage current of 100nA. The diode operates over a temperature range of -55°C to 150°C and is compliant with AEC-Q101. It is packaged in a SOD-123-2 case and is available in quantities of 3000 per reel.
Vishay BZT52C75-HE3-08 technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 250R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 410mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000363oz |
| Zener Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT52C75-HE3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.