
The BZT55B2V7-GS18 is a surface mount zener diode with a zener voltage of 2.7V and a tolerance of 2%. It has a maximum power dissipation of 500mW and is RoHS compliant. The diode is available in a tape and reel packaging with a quantity of 10,000 units. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Vishay BZT55B2V7-GS18 technical specifications.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Height | 1.6mm |
| Impedance | 85R |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Width | 1.6mm |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT55B2V7-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.