
The BZT55C12-GS18 is a surface mount Zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is RoHS compliant and meets AEC-Q101 standards. It features a tin and silver contact plating and has an impedance of 20R. The device is available in a package quantity of 10000 and is packaged in tape and reel.
Vishay BZT55C12-GS18 technical specifications.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 20R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT55C12-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.