
Vishay BZT55C15-GS08 technical specifications.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Forward Current | 200mA |
| Height | 1.6mm |
| Impedance | 30R |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Voltage Tolerance | 6% |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT55C15-GS08 to view detailed technical specifications.
No datasheet is available for this part.
