
The BZT55C20-GS18 is a surface mount zener diode from Vishay with a zener voltage of 20V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 55 ohms. The diode is RoHS compliant and meets the AEC-Q101 automotive standard. It can operate over a temperature range of -65°C to 175°C.
Vishay BZT55C20-GS18 technical specifications.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 55R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT55C20-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.