
The BZT55C2V7-GS08 is a surface mount zener diode from Vishay with a zener voltage of 2.7V and a power dissipation of 500mW. It has a tolerance of 5% and is RoHS compliant. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is not ESD protected and has a maximum reverse leakage current of 10uA.
Vishay BZT55C2V7-GS08 technical specifications.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 85R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT55C2V7-GS08 to view detailed technical specifications.
No datasheet is available for this part.
