Vishay BZW03C11-TR technical specifications.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 2.5R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.85W |
| Max Reverse Leakage Current | 15uA |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 6W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW03C11-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.