Vishay BZW03C13-TR technical specifications.
| Impedance | 2.5R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.85W |
| Max Reverse Leakage Current | 4uA |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW03C13-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.