The BZW03C200-TAP is a Zener diode from Vishay with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 6W and a maximum reverse leakage current of 2uA. The diode is available in a through-hole package and is RoHS compliant. The device has a tolerance of 5% and a voltage tolerance of 6%. The impedance of the diode is 500R.
Vishay BZW03C200-TAP technical specifications.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 500R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.85W |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Power Dissipation | 6W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW03C200-TAP to view detailed technical specifications.
No datasheet is available for this part.
