Vishay BZW03C6V8-TR technical specifications.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 1.5R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.85W |
| Max Reverse Leakage Current | 2mA |
| Mount | Through Hole |
| Tolerance | 5% |
| Zener Voltage | 6.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BZW03C6V8-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.