The BZW03D15-TAP is a Zener diode with a Zener voltage of 15V and a tolerance of 10%. It has a maximum operating temperature range of -65°C to 175°C and a maximum power dissipation of 6W. The diode is packaged in an ammo pack with 12500 units per package. It is RoHS compliant and has a contact plating of tin and silver.
Vishay BZW03D15-TAP technical specifications.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 2.5R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.85W |
| Max Reverse Leakage Current | 75uA |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Ammo Pack |
| Power Dissipation | 6W |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW03D15-TAP to view detailed technical specifications.
No datasheet is available for this part.