Bidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, 24A peak pulse current. Features a 10.2V reverse standoff voltage and 11.4V minimum breakdown voltage, with a 16.7V clamping voltage. Operates across a -55°C to 175°C temperature range with a maximum reverse leakage current of 1µA. Packaged in a DO-204AL (DO-41) axial package for through-hole mounting. RoHS compliant and suitable for automotive applications.
Vishay BZW04-10BHE3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 16.7V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 24A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-10BHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
