Bi-directional TVS diode, single configuration, offering 400W peak pulse power dissipation. Features a maximum reverse stand-off voltage of 111V and a maximum clamping voltage of 179V. Operates with a maximum reverse leakage current of 1µA and a minimum breakdown voltage of 124V. This through-hole component utilizes a 2-pin DO-41 axial lead package, with a package length of 5.21mm maximum and diameter of 2.7mm maximum. Operating temperature range is -55°C to 175°C.
Vishay BZW04-110B-E3/73 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.21(Max) |
| Package Diameter (mm) | 2.7(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 111V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 179V |
| Maximum Peak Pulse Current | 2.2A |
| Minimum Breakdown Voltage | 124V |
| Peak Pulse Power Dissipation | 400W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Number of Elements per Chip | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BZW04-110B-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.