
The BZW04-136B-E3/54 is a bidirectional Zener diode with a clamping voltage of 219V and a minimum breakdown voltage of 152V. It is designed for through hole mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a peak pulse power of 400W and a peak pulse current of 1.8A.
Vishay BZW04-136B-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 219V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-136B-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
